TS-FS1212T-C-K
XKB Connectivity

Overview of TS-FS1212T-C-K by XKB Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TS-FS1212T-C-K by XKB Connectivity

Part # Manufacturer Description Stock Price Buy
LCSC None Without 50mA 12mm 100000 Times 260gf 12V 12mm 9mm Round Button Standing paste SPST SMD Tactile Switches ROHS 257
  • 5 $0.1864
  • 50 $0.1526
  • 150 $0.1381
  • 500 $0.1068
  • 2,500 $0.0987
  • 5,000 $0.0939
$0.0939 / $0.1864 Buy Now

CAD Models for TS-FS1212T-C-K by XKB Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS-FS1212T-C-K by XKB Connectivity

TS-FS1212T-C-K
XKB Connectivity
-
-
Samacsys Manufacturer
XKB Connectivity
Want to compare parts?
  1. TS-FS1212T-C-K
    XKB Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS-FS1212T-C-K by XKB Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS-FS1212T-C-K by XKB Connectivity

Select Manufacturer
Which Manufacturer of TS-FS1212T-C-K would you like to use for your alert(s)?
  • Please alert me when TS-FS1212T-C-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS-FS1212T-C-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS-FS1212T-C-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS-FS1212T-C-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS-FS1212T-C-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS-FS1212T-C-K by XKB Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: