Part Details for TS01CQE by C&K
Overview of TS01CQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS01CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKC5123-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3546 In Stock |
|
$4.4611 / $7.6100 | Buy Now |
DISTI #
611-TS01CQE
|
Mouser Electronics | Slide Switches SPDT ON-ON RoHS: Compliant | 1878 |
|
$4.2800 / $5.1700 | Buy Now |
|
Future Electronics | TS Series Tiny SPDT On-None-On Through Hole Slide Switch Gold over Silver RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.8000 / $5.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |
DISTI #
TS01CQE
|
TTI | Slide Switches SPDT ON-ON RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 3943 In Stock |
|
$2.1600 / $2.4700 | Buy Now |
DISTI #
TS01CQE
|
TME | Switch: slide, Pos: 2, SPDT, 3A/120VAC, 3A/28VDC, ON-ON, THT, TS Min Qty: 50 | 0 |
|
$4.0600 | RFQ |
DISTI #
000000000000021424
|
Sager | Slide Switches SPDT ON-ON Min Qty: 1 | 0 |
|
$4.5700 / $5.7100 | Buy Now |
Part Details for TS01CQE
TS01CQE CAD Models
TS01CQE Part Data Attributes
|
TS01CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
TS01CQE
C&K
SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Length | 0.122 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.08 mm | |
Body Height | 9.81 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for TS01CQE
This table gives cross-reference parts and alternative options found for TS01CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS01CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS01CGE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TS01CQE vs TS01CGE |
TS01CPF | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TS01CQE vs TS01CPF |
TS01CLF | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | TS01CQE vs TS01CLF |
TS01CSE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TS01CQE vs TS01CSE |
TS01CGF | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TS01CQE vs TS01CGF |