Part Details for TS01WQE by C&K
Overview of TS01WQE by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS01WQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2199
|
Newark | Slide Switch,straight,spdt,on-On,wrap Post Terminal,pcb Hole Count:3 |C&k Components TS01WQE Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 630 |
|
$6.3800 / $8.1200 | Buy Now |
DISTI #
CKN11386-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 120V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8777 | Buy Now |
DISTI #
611-TS01WQE
|
Mouser Electronics | Slide Switches SPDT ON-OFF-ON RoHS: Compliant | 0 |
|
$4.8400 / $6.9100 | Order Now |
|
Future Electronics | TS Series SPDT ON-None-ON 3A 120VAC 28VDC Top Wire Wrap Thru-Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bag | 0Bag |
|
$5.7700 / $5.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.7100 | Buy Now |
DISTI #
16865032
|
Verical | Switch Slide ON None ON SPDT Top Slide 3A 120VAC 28VDC Wire Wrap Thru-Hole Bulk Min Qty: 15 Package Multiple: 1 | Americas - 630 |
|
$4.4100 | Buy Now |
DISTI #
73575800
|
Verical | Switch Slide ON None ON SPDT Top Slide 3A 120VAC 28VDC Wire Wrap Thru-Hole Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2123 | Americas - 560 |
|
$5.6970 / $8.4005 | Buy Now |
DISTI #
000000000002117949
|
Sager | Slide Switches SPDT ON-OFF-ON Min Qty: 80 | 0 |
|
$4.7000 / $5.1900 | Buy Now |
Part Details for TS01WQE
TS01WQE CAD Models
TS01WQE Part Data Attributes
|
TS01WQE
C&K
Buy Now
Datasheet
|
Compare Parts:
TS01WQE
C&K
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.122 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.08 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.6 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | WATER/STEAM |
Alternate Parts for TS01WQE
This table gives cross-reference parts and alternative options found for TS01WQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS01WQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS01WRE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | TS01WQE vs TS01WRE |
TS01WPE | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | TS01WQE vs TS01WPE |
TS01WGE | SLIDE SWITCH, SPDT, LATCHED, 3A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | C&K | TS01WQE vs TS01WGE |