Part Details for TS02118A0000G by Anytek Technology Corporation Ltd
Overview of TS02118A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS02118A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS02118A0000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 3.5MM Min Qty: 3120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2482 | Buy Now |
DISTI #
ANYTS02118A0000G
|
Heilind Electronics | TS -3.5 -2P GREY - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2497 / $0.3640 | Buy Now |
DISTI #
ANYTS02118A0000G
|
Interstate Connecting Components | TS -3.5 -2P GREY - ZINC BM | 0 |
|
Buy Now |