Part Details for TS02315A0000G by Anytek Technology Corporation Ltd
Overview of TS02315A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS02315A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9650
|
Newark | Terminal Block, Pluggable, 2Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TS02315A0000G Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $0.6540 | Buy Now |
DISTI #
609-3786-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1188 In Stock |
|
$0.2445 / $0.9200 | Buy Now |
DISTI #
72303694
|
RS | TS,-3.81,-,2P, Green, B/M, HOOK, ON, ENTER, SIDE, NL66 | Amphenol - Anytek TS02315A0000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2840 / $0.2950 | RFQ |
DISTI #
ANYTS02315A0000G
|
Heilind Electronics | Americas - 1950 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Terminal Block, Pluggable, 2Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TS02315A0000G |
2080 On Order |
|
$0.2260 / $0.2720 | Buy Now |
DISTI #
TS02315A0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 3 | 0 |
|
$0.3170 / $0.8450 | RFQ |
DISTI #
ANYTS02315A0000G
|
Interstate Connecting Components | 650 |
|
Buy Now | ||
DISTI #
3810280
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2WAY, 16AWG RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.2433 / $0.6055 | Buy Now |
DISTI #
3810280
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2WAY, 16AWG RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.3306 / $0.5223 | Buy Now |
|
Master Electronics | Terminal Block, Pluggable, 2Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TS02315A0000G |
2080 On Order |
|
$0.2260 / $0.2720 | Buy Now |