Part Details for TS03018A0000G by Anytek Technology Corporation Ltd
Overview of TS03018A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS03018A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS03018A0000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5602 | Buy Now |
DISTI #
72330801
|
RS | TS-3P-7.62 Grey , screw Black Hook on entry side | Amphenol - Anytek TS03018A0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
ANYTS03018A0000G
|
Heilind Electronics | TS-3P-7.62 GREY - SCREW BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5180 / $1.0840 | Buy Now | |
DISTI #
ANYTS03018A0000G
|
Interstate Connecting Components | TS-3P-7.62 GREY - SCREW BLACK | 0 |
|
Buy Now |