Part Details for TS0302W3S by Smiths Group
Results Overview of TS0302W3S by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS0302W3S Information
TS0302W3S by Smiths Group is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TS0302W3S
TS0302W3S CAD Models
TS0302W3S Part Data Attributes
|
TS0302W3S
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
TS0302W3S
Smiths Group
Fixed Attenuator, 0MHz Min, 12400MHz Max, 0.145 X 0.122 INCH, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Package Description | 0.145 X 0.122 INCH, DIE | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX(PEAK)=50W | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |