Part Details for TS03310C0000G by Anytek Technology Corporation Ltd
Overview of TS03310C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS03310C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS03310C0000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS 3.81MM Min Qty: 3120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4393 | Buy Now |
DISTI #
72330815
|
RS | TS-3P-3.81 , screw, Black, With Flangle hook on entry side | Amphenol - Anytek TS03310C0000G RoHS: Compliant Min Qty: 3120 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |
DISTI #
ANYTS03310C0000G
|
Heilind Electronics | TS-3P-3.81 - SCREW, BLACK, WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4060 / $0.8490 | Buy Now | |
DISTI #
ANYTS03310C0000G
|
Interstate Connecting Components | TS-3P-3.81 - SCREW, BLACK, WI | 0 |
|
Buy Now |