Part Details for TS03315C0000G by Anytek Technology Corporation Ltd
Overview of TS03315C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS03315C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9656
|
Newark | Terminal Block, Pluggable, 3Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TS03315C0000G Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2150 |
|
$0.7200 / $0.9810 | Buy Now |
DISTI #
609-4062-ND
|
DigiKey | TERM BLOCK PLUG 3POS 3.81MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4598 | Buy Now |
DISTI #
ANYTS03315C0000G
|
Heilind Electronics | TS -3.81 -3P GREEN - ZINC B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4310 / $0.6280 | Buy Now | |
DISTI #
TS03315C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 2 | 1000 |
|
$0.5480 / $1.4600 | Buy Now |
DISTI #
ANYTS03315C0000G
|
Interstate Connecting Components | TS -3.81 -3P GREEN - ZINC B | 0 |
|
Buy Now |