Part Details for TS03515C0000G by Anytek Technology Corporation Ltd
Overview of TS03515C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS03515C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72330831
|
RS | TS-3P-5.08 , screw, Green, With Flangle hook on entry side | Amphenol - Anytek TS03515C0000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 | RFQ |
DISTI #
ANYTS03515C0000G
|
Heilind Electronics | TS-3P-5.08 - SCREW, GREEN, WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5660 / $0.8250 | Buy Now | |
DISTI #
TS03515C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 140 | 0 |
|
$0.6400 | RFQ |
DISTI #
ANYTS03515C0000G
|
Interstate Connecting Components | TS-3P-5.08 - SCREW, GREEN, WI | 0 |
|
Buy Now |