Part Details for TS03CQE by C&K
Overview of TS03CQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS03CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7959
|
Newark | Ts03Cqe |C&k Components TS03CQE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $12.1200 | Buy Now |
DISTI #
TS03CQE-ND
|
DigiKey | SWITCH SLIDE SPDT 1A 120V Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2788 | Buy Now |
DISTI #
611-TS03CQE
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 0 |
|
$7.5900 / $11.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$11.5900 | Buy Now |
|
Future Electronics | slide switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$8.0700 / $8.4300 | Buy Now |
DISTI #
66988399
|
Verical | Switch Slide ON OFF ON SPDT Top Slide 1A 120VAC 28VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 100 |
|
$8.3070 / $11.7910 | Buy Now |
|
Quest Components | 200 |
|
$9.1273 / $11.7351 | Buy Now | |
DISTI #
000000000000021428
|
Sager | Slide Switches Slide Min Qty: 50 | 0 |
|
$6.1400 / $6.7700 | Buy Now |
Part Details for TS03CQE
TS03CQE CAD Models
TS03CQE Part Data Attributes
|
TS03CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
TS03CQE
C&K
SLIDE SWITCH, SPDT, LATCHED, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Length | 0.122 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.08 mm | |
Body Height | 9.81 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for TS03CQE
This table gives cross-reference parts and alternative options found for TS03CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS03CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS03CGE | SLIDE SWITCH, SPDT, LATCHED, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TS03CQE vs TS03CGE |
TS03CLE | SLIDE SWITCH, SPDT, LATCHED, 1A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | TS03CQE vs TS03CLE |