Part Details for TS04715A0000G by Anytek Technology Corporation Ltd
Overview of TS04715A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS04715A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3832-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8820 In Stock |
|
$0.6276 / $1.8300 | Buy Now |
DISTI #
72303712
|
RS | TS,5.0,4P, Green, HOOK, ON, ENTRY, SIDE, NL66,@,LOGO | Amphenol - Anytek TS04715A0000G RoHS: Compliant Min Qty: 1950 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7700 | RFQ |
DISTI #
ANYTS04715A0000G
|
Heilind Electronics | TS 5.0 4P GREEN - HOOK ON ENT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6550 / $0.9540 | Buy Now | |
DISTI #
TS04715A0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 130 | 0 |
|
$0.7400 | RFQ |
DISTI #
ANYTS04715A0000G
|
Interstate Connecting Components | TS 5.0 4P GREEN - HOOK ON ENT | 0 |
|
Buy Now |