Part Details for TS049F23CDT by CTS Corporation
Overview of TS049F23CDT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS049F23CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS049F23CDT-ND
|
DigiKey | CRYSTAL 4.9152MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2311 | Buy Now |
DISTI #
TS049F23CDT
|
Avnet Americas | Crystal 4.9152MHz 18pF ±20ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: TS049F23CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1329 / $0.2159 | Buy Now |
DISTI #
774-TS049F23CDT
|
Mouser Electronics | Crystals HC-49U/S-SM Crystal 4.915200 MHz Tol +/-30ppm, Stab +/-30ppm, -20C/70C, 18pF, Fund RoHS: Compliant | 0 |
|
$0.2050 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1788 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1368 / $0.2275 | Buy Now |
DISTI #
TS049F23CDT
|
Avnet Abacus | - Tape and Reel (Alt: TS049F23CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS049F23CDT
TS049F23CDT CAD Models
TS049F23CDT Part Data Attributes
|
TS049F23CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS049F23CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |