Part Details for TS06515A0000G by Anytek Technology Corporation Ltd
Overview of TS06515A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS06515A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3878-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2223 In Stock |
|
$0.9207 / $2.3500 | Buy Now |
DISTI #
72303718
|
RS | TS,5.08,6P, Green, Zinc, HOOK, ON, ENTRY, SIDE, NL66,@,LOGO | Amphenol - Anytek TS06515A0000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1600 | RFQ |
DISTI #
ANYTS06515A0000G
|
Heilind Electronics | TS 5.08 6P GREEN - ZINC HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8870 / $1.8570 | Buy Now |
DISTI #
TS06515A0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, green Min Qty: 110 | 0 |
|
$1.1100 | RFQ |
DISTI #
ANYTS06515A0000G
|
Interstate Connecting Components | TS 5.08 6P GREEN - ZINC HOOK | 0 |
|
Buy Now |