Part Details for TS06515B0000G by Anytek Technology Corporation Ltd
Overview of TS06515B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS06515B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4206-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
451 In Stock |
|
$0.8860 / $2.2600 | Buy Now |
DISTI #
72303719
|
RS | TS-6P-5.08,screw, Green, hook, on, back, side | Amphenol - Anytek TS06515B0000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.1100 | RFQ |
DISTI #
ANYTS06515B0000G
|
Heilind Electronics | TS-6P-5.08 - SCREW GREEN HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8540 / $1.7870 | Buy Now | |
DISTI #
TS06515B0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 110 | 0 |
|
$1.0700 | RFQ |
DISTI #
ANYTS06515B0000G
|
Interstate Connecting Components | TS-6P-5.08 - SCREW GREEN HOOK | 0 |
|
Buy Now |