Part Details for TS06A15A0000G by Anytek Technology Corporation Ltd
Overview of TS06A15A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS06A15A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS06A15A0000G-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 7.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1385 | Buy Now |
DISTI #
72331075
|
RS | TS-6P-7.50 , screw, Green, Hook on Entry side | Amphenol - Anytek TS06A15A0000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
ANYTS06A15A0000G
|
Heilind Electronics | TS-6P-7.50 - SCREW, GREEN, HO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $2.1700 | Buy Now | |
DISTI #
TS06A15A0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 70 | 0 |
|
$1.3000 | RFQ |
DISTI #
ANYTS06A15A0000G
|
Interstate Connecting Components | TS-6P-7.50 - SCREW, GREEN, HO | 0 |
|
Buy Now |