Part Details for TS07315D0000G by Anytek Technology Corporation Ltd
Overview of TS07315D0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS07315D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS07315D0000G-ND
|
DigiKey | TERM BLOCK PLUG 7POS 3.81MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0567 | Buy Now |
DISTI #
ANYTS07315D0000G
|
Heilind Electronics | TS - 3.81- 7P GREEN - ZINC B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9610 / $2.0140 | Buy Now | |
DISTI #
TS07315D0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 120 | 0 |
|
$1.2000 | RFQ |
DISTI #
ANYTS07315D0000G
|
Interstate Connecting Components | TS - 3.81- 7P GREEN - ZINC B | 0 |
|
Buy Now |