Part Details for TS07715A0000G by Anytek Technology Corporation Ltd
Overview of TS07715A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS07715A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3835-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1385 | Buy Now |
DISTI #
72331140
|
RS | TS 5.0 7P Green , HOOK ON ENTRY SIDE NL66 ,LOGO | Amphenol - Anytek TS07715A0000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
ANYTS07715A0000G
|
Heilind Electronics | TS 5.0 7P GREEN - HOOK ON ENT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.1700 | Buy Now |
DISTI #
TS07715A0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 80 | 0 |
|
$1.3000 | RFQ |
DISTI #
ANYTS07715A0000G
|
Interstate Connecting Components | TS 5.0 7P GREEN - HOOK ON ENT | 0 |
|
Buy Now |