Part Details for TS08018D0000G by Amphenol Corporation
Overview of TS08018D0000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS08018D0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS08018D0000G
|
Avnet Americas | TS08018D00J0G-762 TB PLU PLU WF HOOK/B - Bulk (Alt: TS08018D0000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.6196 / $1.7396 | Buy Now |
DISTI #
649-TS08018D00J0G
|
Mouser Electronics | Pluggable Terminal Blocks 762 TB PLU PLU WF HOOK/B | 0 |
|
$1.5400 | Order Now |
Part Details for TS08018D0000G
TS08018D0000G CAD Models
TS08018D0000G Part Data Attributes
|
TS08018D0000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TS08018D0000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |