There are no models available for this part yet.
Overview of TS08315D0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS08315D0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-4153-ND
|
DigiKey | TERM BLOCK PLUG 8POS 3.81MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2081 | Buy Now | |
DISTI #
72303724
|
RS | TS,-,3.81-,8P, Green, Zinc, B/M, clamp, With, Flange, Hook, on, back, Side,@,MARK | Amphenol - Anytek TS08315D0000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.4200 | RFQ | |
DISTI #
ANYTS08315D0000G
|
Heilind Electronics | TS - 3.81- 8P GREEN - ZINC B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $2.3000 | Buy Now | ||
DISTI #
TS08315D0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, green Min Qty: 120 | 0 |
|
$1.3800 | RFQ | |
DISTI #
ANYTS08315D0000G
|
Interstate Connecting Components | TS - 3.81- 8P GREEN - ZINC B | 0 |
|
Buy Now |