Part Details for TS08515C0000G by Anytek Technology Corporation Ltd
Overview of TS08515C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS08515C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4113-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1939 In Stock |
|
$1.3648 / $3.1700 | Buy Now |
DISTI #
72303728
|
RS | TS-8P-5.08,screw, Green, With, Flangle, hook, on, entry, side | Amphenol - Anytek TS08515C0000G RoHS: Compliant Min Qty: 2035 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.7500 | RFQ |
DISTI #
ANYTS08515C0000G
|
Heilind Electronics | TS-8P-5.08 - SCREW, GREEN, WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $2.8100 | Buy Now | |
DISTI #
TS08515C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 55 | 0 |
|
$1.6800 | RFQ |