Part Details for TS08715A0000G by Anytek Technology Corporation Ltd
Overview of TS08715A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS08715A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3836-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1975 In Stock |
|
$1.2298 / $3.1300 | Buy Now |
DISTI #
72303730
|
RS | TS,5.0,8P, Green, HOOK, ON, ENTRY, SIDE, NL66,@,LOGO | Amphenol - Anytek TS08715A0000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.5400 | RFQ |
DISTI #
ANYTS08715A0000G
|
Heilind Electronics | TS 5.0 8P GREEN - HOOK ON ENT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $2.4800 | Buy Now | |
DISTI #
TS08715A0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 80 | 0 |
|
$1.4800 | RFQ |
DISTI #
ANYTS08715A0000G
|
Interstate Connecting Components | TS 5.0 8P GREEN - HOOK ON ENT | 0 |
|
Buy Now |