Part Details for TS09318B0000G by Anytek Technology Corporation Ltd
Overview of TS09318B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS09318B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS09318B0000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0701 | Buy Now |
DISTI #
ANYTS09318B0000G
|
Heilind Electronics | TS -3.81 - 9P GREY - TRIVAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.1200 | Buy Now |
DISTI #
TS09318B0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, grey Min Qty: 3000 | 0 |
|
$1.2700 | RFQ |
DISTI #
ANYTS09318B0000G
|
Interstate Connecting Components | TS -3.81 - 9P GREY - TRIVAL | 0 |
|
Buy Now |