Part Details for TS09518A0000G by Anytek Technology Corporation Ltd
Overview of TS09518A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS09518A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS09518A0000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3818 | Buy Now |
DISTI #
72330809
|
RS | TS -5.08- 9P Grey , T/B TS NL66 NO LOGO HOOK ON ENTER SIDE | Amphenol - Anytek TS09518A0000G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 | RFQ |
DISTI #
ANYTS09518A0000G
|
Heilind Electronics | TS -5.08- 9P GREY TB TS - NL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $3.6500 | Buy Now |
DISTI #
TS09518A0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, grey Min Qty: 3010 | 0 |
|
$1.6700 | RFQ |
DISTI #
ANYTS09518A0000G
|
Interstate Connecting Components | TS -5.08- 9P GREY TB TS - NL | 0 |
|
Buy Now |