Part Details for TS1-3K0-LI-MC-BC48 by IPS
Overview of TS1-3K0-LI-MC-BC48 by IPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS1-3K0-LI-MC-BC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS1-3K0-LI-MC-BC48
|
TME | Power supply: UPS, 2.4kW, 3kVA, Uin: 230V, 144x246.5x215mm, 0÷40°C Min Qty: 1 | 2 |
|
$414.0200 / $474.2400 | Buy Now |