Part Details for TS10010B0000G by Anytek Technology Corporation Ltd
Overview of TS10010B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS10010B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS10010B0000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7810 | Buy Now |
DISTI #
72330842
|
RS | TS 7.62 10P Black , Hook on Back Side NL66 ,Logo | Amphenol - Anytek TS10010B0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 | RFQ |
DISTI #
ANYTS10010B0000G
|
Heilind Electronics | TS 7.62 10P BLACK - HOOK ON B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.7200 / $4.7000 | Buy Now | |
DISTI #
ANYTS10010B0000G
|
Interstate Connecting Components | TS 7.62 10P BLACK - HOOK ON B | 0 |
|
Buy Now |