Part Details for TS10315A0000G by Amphenol Corporation
Overview of TS10315A0000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS10315A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS10315A0000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 10 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A - Bulk (Alt: TS10315A0000G) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1266 / $1.3393 | Buy Now |
DISTI #
649-220008-D101B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 10P 3.81MM PLUG PLUGGABLE TERM BLK RoHS: Compliant | 531 |
|
$1.1600 / $2.9700 | Buy Now |
DISTI #
TS10315A0000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 10 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A - Bulk (Alt: TS10315A0000G) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1266 / $1.3393 | Buy Now |
DISTI #
TS10315A0000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 10 Positions, 28AWG to 16AWG, 1.5 mm², Screw, 8 A - Bulk (Alt: TS10315A0000G) RoHS: Not Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1266 / $1.3393 | Buy Now |
DISTI #
TS10315A0000G
|
Avnet Abacus | BENTS10315A0000G (Alt: TS10315A0000G) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 4 Days | Abacus - 2040 |
|
Buy Now | |
|
New Advantage Corporation | ConnTerminalBlocksF10POS3.81mmScrewSTCableMount8A/ContactBox RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 1680 |
|
$1.9000 / $2.0400 | Buy Now |
Part Details for TS10315A0000G
TS10315A0000G CAD Models
TS10315A0000G Part Data Attributes
|
TS10315A0000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TS10315A0000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |