There are no models available for this part yet.
Overview of TS1070SI-U126 by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS1070SI-U126 by Fuji Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72078340
|
RS | 7" WVGA TFT, 64K Color, USBA&B, 24VDC, Ethernet, UL/c-UL, CE, Black bezel no lo | Fuji Electric TS1070SI-U126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$802.2700 / $891.4100 | RFQ |