There are no models available for this part yet.
Overview of TS11115A0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS11115A0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS11115A0000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS 3.5MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3553 | Buy Now | |
DISTI #
ANYTS11115A0000G
|
Heilind Electronics | TS-3.5-11P GREEN - TRIVALENC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5800 | Buy Now | ||
DISTI #
TS11115A0000G
|
TME | Pluggable terminal block, 3.5mm, angled 90°, plug, female, 1.5mm2 Min Qty: 95 | 0 |
|
$1.5400 | RFQ | |
DISTI #
ANYTS11115A0000G
|
Interstate Connecting Components | TS-3.5-11P GREEN - TRIVALENC | 0 |
|
Buy Now |