Part Details for TS113-12113 CAL D by Simpson Electric
Overview of TS113-12113 CAL D by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for TS113-12113 CAL D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8415
|
Newark | Tester Cal W/D, Railroad, 600V, 30A, Resistance Measurement Range:1Ohm, 100Ohm, 1Kohm, Voltage Measuring Range Dc:250Mv To 600V, Voltage Measuring Range Ac:3V/15V/60V/150V/300V/600V, Current Measuring Range Ac:6A, 30A Rohs Compliant: No |Simpson TS113-12113 CAL D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,499.6400 | Buy Now |