There are no models available for this part yet.
Overview of TS113-12113 CAL DU by Simpson Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for TS113-12113 CAL DU by Simpson Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC8416
|
Newark | Tester Cal W/Du, Railroad, 600V, 30A, Resistance Measurement Range:1Ohm, 100Ohm, 1Kohm, Voltage Measuring Range Dc:250Mv To 600V, Voltage Measuring Range Ac:3V/15V/60V/150V/300V/600V, Current Measuring Range Ac:6A, 30A Rohs Compliant: No |Simpson TS113-12113 CAL DU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,521.6400 | Buy Now |