Part Details for TS11310C0000G by Anytek Technology Corporation Ltd
Overview of TS11310C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS11310C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS11310C0000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS 3.81MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5002 | Buy Now |
DISTI #
72330937
|
RS | TS-11P-3.81 , screw, Black, With Flangle hook on entry side | Amphenol - Anytek TS11310C0000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 | RFQ |
DISTI #
ANYTS11310C0000G
|
Heilind Electronics | TS-11P-3.81 - SCREW, BLACK, W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.9600 | Buy Now |
DISTI #
TS11310C0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, black Min Qty: 3060 | 0 |
|
$1.8100 | RFQ |
DISTI #
ANYTS11310C0000G
|
Interstate Connecting Components | TS-11P-3.81 - SCREW, BLACK, W | 0 |
|
Buy Now |