Part Details for TS11710A0000G by Anytek Technology Corporation Ltd
Overview of TS11710A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS11710A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS11710A0000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS 90DEG 5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6921 | Buy Now |
DISTI #
ANYTS11710A0000G
|
Heilind Electronics | TS -5.0 -11P BLACK ROHS - N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $4.4700 | Buy Now | |
DISTI #
ANYTS11710A0000G
|
Interstate Connecting Components | TS -5.0 -11P BLACK ROHS - N | 0 |
|
Buy Now |