Part Details for TS12012ITD1022TP by Touchstone Semiconductor Inc
Overview of TS12012ITD1022TP by Touchstone Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS12012ITD1022TP
TS12012ITD1022TP CAD Models
TS12012ITD1022TP Part Data Attributes:
|
TS12012ITD1022TP
Touchstone Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TS12012ITD1022TP
Touchstone Semiconductor Inc
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOUCHSTONE SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | SON, SOLCC10,.08,16 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-N10 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 2.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 31620 | |
Wideband | NO |