Part Details for TS12110B0000G by Anytek Technology Corporation Ltd
Overview of TS12110B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS12110B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS12110B0000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS 3.5MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3959 | Buy Now |
DISTI #
72331008
|
RS | TS-3.5-12P Black , Trivalence-Cr zinc B/M clamp with Ni Plated | Amphenol - Anytek TS12110B0000G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 | RFQ |
DISTI #
ANYTS12110B0000G
|
Heilind Electronics | TS-3.5-12P BLACK -TRIVALENC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.6900 | Buy Now |
DISTI #
ANYTS12110B0000G
|
Interstate Connecting Components | TS-3.5-12P BLACK -TRIVALENC | 0 |
|
Buy Now |