Part Details for TS121SZQ2 by Electro Switch Corporation
Overview of TS121SZQ2 by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS121SZQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5120
|
Newark | Toggle Switch, Spdt, 6A, 125Vac, Panel, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V |Electroswitch TS121SZQ2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7000 | Buy Now |
DISTI #
451-1211-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$14.6250 / $23.1600 | Buy Now |
DISTI #
690-TS121SZQ2
|
Mouser Electronics | Toggle Switches 3-6A 125-250VAC 1P On-Off-On SLDR RoHS: Compliant | 0 |
|
$14.6200 / $22.7900 | Order Now |