There are no models available for this part yet.
Overview of TS13018B0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS13018B0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS13018B0000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS 7.62MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3244 | Buy Now | |
DISTI #
72331078
|
RS | TS 7.62 13P Grey , Hook on Back Side NL66 ,Logo | Amphenol - Anytek TS13018B0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 | RFQ | |
DISTI #
ANYTS13018B0000G
|
Heilind Electronics | TS 7.62 13P GREY - HOOK ON BA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $6.5000 | Buy Now | ||
DISTI #
TS13018B0000G
|
TME | Pluggable terminal block, 7.62mm, angled 90°, plug, female, grey Min Qty: 3000 | 0 |
|
$2.8100 | RFQ | |
DISTI #
ANYTS13018B0000G
|
Interstate Connecting Components | TS 7.62 13P GREY - HOOK ON BA | 0 |
|
Buy Now |