Part Details for TS13101-QFNR by Semtech Corporation
Overview of TS13101-QFNR by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for TS13101-QFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1725
|
Newark | Isolated Switch-Latching- Fg |Semtech TS13101-QFNR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 / $2.7600 | Buy Now |
DISTI #
TS13101-QFNRCT-ND
|
DigiKey | IC PWR SWITCH 1:1 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3290 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
947-TS13101-QFNR
|
Mouser Electronics | Power Switch ICs - Power Distribution SolidState Relay 60V Bi-direct Blocking RoHS: Compliant | 2507 |
|
$2.4700 / $4.9200 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - IC PWR LOAD SWITCH 60V ISO 20QFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.2500 | Buy Now |
DISTI #
TS13101-QFNR
|
Richardson RFPD | ANALOG SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
TS13101-QFNR
|
Avnet Silica | Galvanic Isolated Latching 60V Power Load Switch (Alt: TS13101-QFNR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | Isolated switch-latching- FG Min Qty: 1 | 0 |
|
$2.3000 | Buy Now |
Part Details for TS13101-QFNR
TS13101-QFNR CAD Models
TS13101-QFNR Part Data Attributes
|
TS13101-QFNR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
TS13101-QFNR
Semtech Corporation
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |