Part Details for TS14115A0000G by Anytek Technology Corporation Ltd
Overview of TS14115A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS14115A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS14115A0000G-ND
|
DigiKey | TERM BLOCK PLUG 14POS 3.5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6649 | Buy Now |
DISTI #
ANYTS14115A0000G
|
Heilind Electronics | TS-3.5-14P GREEN - TRIVALENC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $4.3100 | Buy Now |
DISTI #
TS14115A0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 70 | 0 |
|
$1.9700 | RFQ |
DISTI #
ANYTS14115A0000G
|
Interstate Connecting Components | TS-3.5-14P GREEN - TRIVALENC | 0 |
|
Buy Now |