Part Details for TS143F11CDT by CTS Corporation
Overview of TS143F11CDT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS143F11CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS143F11CDT-ND
|
DigiKey | CRYSTAL 14.31818MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3228 | Buy Now |
DISTI #
TS143F11CDT
|
Avnet Americas | Crystal 14.31818MHz 18pF ±10ppm 2-Pin HC49/US SM T/R - Tape and Reel (Alt: TS143F11CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1574 / $0.2567 | Buy Now |
DISTI #
774-TS143F11CDT
|
Mouser Electronics | Crystals HC-49U/S-SM Crystal 14.31818 MHz Tol +/-10ppm, Stab +/-10ppm, -20C/70C, 18pF, Fund RoHS: Compliant | 0 |
|
$0.2370 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1620 / $0.2704 | Buy Now |
DISTI #
TS143F11CDT
|
Avnet Abacus | - Tape and Reel (Alt: TS143F11CDT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS143F11CDT
TS143F11CDT CAD Models
TS143F11CDT Part Data Attributes
|
TS143F11CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS143F11CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for TS143F11CDT
This table gives cross-reference parts and alternative options found for TS143F11CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS143F11CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS143F11IDT | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | CTS Corporation | TS143F11CDT vs TS143F11IDT |