Part Details for TS14715A0000G by Anytek Technology Corporation Ltd
Overview of TS14715A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS14715A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS14715A0000G-ND
|
DigiKey | TERM BLOCK PLUG 14POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2058 | Buy Now |
DISTI #
72328084
|
RS | TS 5.0 14P Green , HOOK ON ENTRY SIDE NL66 ,LOGO | Amphenol - Anytek TS14715A0000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
DISTI #
ANYTS14715A0000G
|
Heilind Electronics | TS 5.0 14P GREEN - HOOK ON EN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $5.7100 | Buy Now |
DISTI #
TS14715A0000G
|
TME | Pluggable terminal block, 5mm, angled 90°, plug, female, 2.5mm2 Min Qty: 40 | 0 |
|
$2.6100 | RFQ |
DISTI #
ANYTS14715A0000G
|
Interstate Connecting Components | TS 5.0 14P GREEN - HOOK ON EN | 0 |
|
Buy Now |