Part Details for TS15510B0000G by Anytek Technology Corporation Ltd
Overview of TS15510B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS15510B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS15510B0000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS 5.08MM Min Qty: 3010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3102 | Buy Now |
DISTI #
72328123
|
RS | TS 5.08 15P Black ,Logo , NL66 W/latching Hooks on the Wire Back Side | Amphenol - Anytek TS15510B0000G RoHS: Compliant Min Qty: 3010 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 | RFQ |
DISTI #
ANYTS15510B0000G
|
Heilind Electronics | TS 5.08 15P BLACK LOGO - NL6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $6.4500 | Buy Now |
DISTI #
ANYTS15510B0000G
|
Interstate Connecting Components | TS 5.08 15P BLACK LOGO - NL6 | 0 |
|
Buy Now |