Part Details for TS15518A0000G by Anytek Technology Corporation Ltd
Overview of TS15518A0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS15518A0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS15518A0000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3102 | Buy Now |
DISTI #
72328129
|
RS | TS -5.08- 15P Grey , T/B TS NL66 NO LOGO HOOK ON ENTER SIDE | Amphenol - Anytek TS15518A0000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 | RFQ |
DISTI #
ANYTS15518A0000G
|
Heilind Electronics | TS -5.08- 15P GREY TB TS - N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.3000 / $6.4600 | Buy Now | |
DISTI #
ANYTS15518A0000G
|
Interstate Connecting Components | TS -5.08- 15P GREY TB TS - N | 0 |
|
Buy Now |