Part Details for TS16315B0000G by Anytek Technology Corporation Ltd
Overview of TS16315B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS16315B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS16315B0000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS 3.81MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9052 | Buy Now |
DISTI #
72328159
|
RS | TS 3.81 16P , Green Hook on Back Side | Amphenol - Anytek TS16315B0000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 | RFQ |
DISTI #
ANYTS16315B0000G
|
Heilind Electronics | TS 3.81 16P - GREEN HOOK ON B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now |
DISTI #
TS16315B0000G
|
TME | Pluggable terminal block, 3.81mm, angled 90°, plug, female, green Min Qty: 70 | 0 |
|
$2.2600 | RFQ |
DISTI #
ANYTS16315B0000G
|
Interstate Connecting Components | TS 3.81 16P - GREEN HOOK ON B | 0 |
|
Buy Now |