Part Details for TS16A15C0000G by Anytek Technology Corporation Ltd
Overview of TS16A15C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS16A15C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS16A15C0000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS 7.5MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1210 | Buy Now |
DISTI #
72328181
|
RS | TS -7.5 -16P Green , screw ,Logo with flange hooks on the wire entry side | Amphenol - Anytek TS16A15C0000G RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 | RFQ |
DISTI #
ANYTS16A15C0000G
|
Heilind Electronics | TS -7.5 -16P GREEN - SCREW L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $8.0700 | Buy Now |
DISTI #
TS16A15C0000G
|
TME | Connector: pluggable terminal block, plug, female, angled 90° Min Qty: 15 | 0 |
|
$3.6900 | RFQ |
DISTI #
ANYTS16A15C0000G
|
Interstate Connecting Components | TS -7.5 -16P GREEN - SCREW L | 0 |
|
Buy Now |