-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V min. voltage supply, micropower
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3058
|
Newark | Opamp, 656Khz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS1854IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 / $2.1400 | Buy Now |
DISTI #
497-2234-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2439 In Stock |
|
$1.2110 / $2.7500 | Buy Now |
DISTI #
TS1854IDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R - Tape and Reel (Alt: TS1854IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1231 / $1.1714 | Buy Now |
DISTI #
511-TS1854IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-to-Rail LP RoHS: Compliant | 4844 |
|
$1.1500 / $1.8100 | Buy Now |
DISTI #
V72:2272_06548786
|
Arrow Electronics | Op Amp Quad GP R-R I/O 6V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2500 |
|
$0.8201 / $0.9215 | Buy Now |
|
STMicroelectronics | 1.8V min. voltage supply, micropower RoHS: Compliant Min Qty: 1 | 4844 |
|
$1.2500 / $1.7700 | Buy Now |
|
Future Electronics | IC OPAMP GP 630KHZ RRO 14SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$1.1300 | Buy Now |
|
Future Electronics | IC OPAMP GP 630KHZ RRO 14SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Future Electronics | IC OPAMP GP 630KHZ RRO 14SO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Rochester Electronics | TS1854 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 5151 |
|
$1.3700 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS1854IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS1854IDT
STMicroelectronics
1.8V min. voltage supply, micropower
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.055 µA | |
Bias Current-Max (IIB) @25C | 0.063 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.22 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 600 | |
Wideband | NO | |
Width | 3.9 mm |