Part Details for TS19515B0000G by Anytek Technology Corporation Ltd
Overview of TS19515B0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS19515B0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS19515B0000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS 5.08MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9858 | Buy Now |
DISTI #
72328250
|
RS | TS-19P-5.08 , screw Green hook on back side | Amphenol - Anytek TS19515B0000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 | RFQ |
DISTI #
ANYTS19515B0000G
|
Heilind Electronics | TS-19P-5.08 - SCREW GREEN HOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $7.7200 | Buy Now |
DISTI #
TS19515B0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, green Min Qty: 35 | 0 |
|
$3.5300 | RFQ |
DISTI #
ANYTS19515B0000G
|
Interstate Connecting Components | TS-19P-5.08 - SCREW GREEN HOO | 0 |
|
Buy Now |