Part Details for TS19515C0000G by Anytek Technology Corporation Ltd
Overview of TS19515C0000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS19515C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS19515C0000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS 5.08MM Min Qty: 1988 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2954 | Buy Now |
DISTI #
72328251
|
RS | TS-19P-5.08 , screw, Green, With Flangle hook on entry side | Amphenol - Anytek TS19515C0000G RoHS: Compliant Min Qty: 1988 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1300 | RFQ |
DISTI #
ANYTS19515C0000G
|
Heilind Electronics | TS-19P-5.08 - SCREW, GREEN, W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $9.2100 | Buy Now |
DISTI #
TS19515C0000G
|
TME | Pluggable terminal block, 5.08mm, angled 90°, plug, female, green Min Qty: 28 | 0 |
|
$3.9800 | RFQ |
DISTI #
ANYTS19515C0000G
|
Interstate Connecting Components | TS-19P-5.08 - SCREW, GREEN, W | 0 |
|
Buy Now |