There are no models available for this part yet.
Overview of TS19715B0000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TS19715B0000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TS19715B0000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS 270DEG 5MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9858 | Buy Now | |
DISTI #
72328258
|
RS | TS - 5.0 -19P Green , hook on back side NL66 | Amphenol - Anytek TS19715B0000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 | RFQ | |
DISTI #
ANYTS19715B0000G
|
Heilind Electronics | TS - 5.0 -19P GREEN - HOOK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $7.7200 | Buy Now | ||
DISTI #
TS19715B0000G
|
TME | Pluggable terminal block, 5mm, angled 90°, plug, female, 2.5mm2 Min Qty: 35 | 0 |
|
$3.5300 | RFQ | |
DISTI #
ANYTS19715B0000G
|
Interstate Connecting Components | TS - 5.0 -19P GREEN - HOOK | 0 |
|
Buy Now |