Part Details for TS1W1-1-20A-110V by Select Controls Inc
Overview of TS1W1-1-20A-110V by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795HFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795EFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for TS1W1-1-20A-110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-TS1W1-1-20A-110V-ND
|
DigiKey | WALL MOUNT - DAILY / WEEKLY TIME Min Qty: 1 Lead time: 1 Weeks Container: Box |
10 In Stock |
|
$17.6043 / $25.1500 | Buy Now |